- RS Stock No.:
- 781-0716
- Mfr. Part No.:
- DH101ARSMT001
- Brand:
- Hartmann
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.05
(exc. GST)
$6.65
(inc. GST)
Units | Per unit |
1 - 24 | $6.05 |
25 - 99 | $5.95 |
100 - 299 | $5.81 |
300 - 499 | $5.68 |
500 + | $5.55 |
- RS Stock No.:
- 781-0716
- Mfr. Part No.:
- DH101ARSMT001
- Brand:
- Hartmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DH1 Series Thumb Wheel Switch
Hartmann Thumbwheel Switches available with or without the starwheel operating crown.
Right and left PCB mount available
Available with 0-9 or 1-10 numbering
Reflow soldering max: 10 seconds at 260°C
Available with 0-9 or 1-10 numbering
Reflow soldering max: 10 seconds at 260°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Coding | BCD |
Terminal Type | Solder |
Mounting Type | PCB |
Mechanical Life | 25000Cycles |
Number of Switch Positions | 10 |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +125°C |
Voltage Rating | 42V |