- RS Stock No.:
- 440-7613
- Mfr. Part No.:
- 42D36-01-1-AJN
- Brand:
- Grayhill
Discontinued product
- RS Stock No.:
- 440-7613
- Mfr. Part No.:
- 42D36-01-1-AJN
- Brand:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
42 & 44 Series Adjustable Stop Switches
The 42 & 44 Series of Multi-Deck rotary switches from Greyhill are rugged in design to ensure switch operation for the lifetime of your equipment. The Greyhill 42 & 44 series rotary switches have a variety of circuit options available.
Features:
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options
Enclosed rotary switches with adjustable stops
Capable of switching 1 Amp
1 to 6 poles per deck
1 to 10 Deck Versions Available
The easily inserted stop pins allows selection of positions
Military Qualified Versions Available
Shorting or Non-Shorting Options
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP |
Contact Current Rating | 1 A @ 24 V dc |
Number of Switch Positions | 10 |
Number of Contacts | 1 |
Voltage Rating | 115 V ac, 115 V dc |
Depth | 26.97mm |
Width | 26.97mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Contact Material | Silver Alloy |
Height | 48.24mm |
Angle of Throw | 36° |
Mechanical Life | 100000Operations |