Lorlin GCK, 15 Position Rotary Switch, 150mA, PCB Pin
- RS Stock No.:
- 283-5939
- Distrelec Article No.:
- 135-49-128
- Mfr. Part No.:
- GCK1016
- Brand:
- Lorlin
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.33
(exc. GST)
$15.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.33 |
- RS Stock No.:
- 283-5939
- Distrelec Article No.:
- 135-49-128
- Mfr. Part No.:
- GCK1016
- Brand:
- Lorlin
Related links
- Lorlin GCK, 8 Position Rotary Switch, 150mA, PCB Pin
- Lorlin, 6 Position Rotary Switch, 500 mA, PCB Pin
- Lorlin, 3 Position Rotary Switch, 500 mA, PCB Pin
- Lorlin, 5 Position SP5T Rotary Switch, 500 mA, PCB Pin
- Lorlin, 2 Position SP2T Rotary Switch, 500 mA, PCB Pin
- Wurth Elektronik WS-ROTU, 16 Position, BCD Rotary Switch, 150mA, THT
- Lorlin, 6 Position Rotary Switch, PCB
- Lorlin, 3 Position Rotary Switch, PCB