Elma, 12 Position Rotary Switch, 2A, Solder Lug
- RS Stock No.:
- 283-5285
- Distrelec Article No.:
- 135-49-657
- Mfr. Part No.:
- 04-1124
- Brand:
- Elma
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.39
(exc. GST)
$110.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.39 |
- RS Stock No.:
- 283-5285
- Distrelec Article No.:
- 135-49-657
- Mfr. Part No.:
- 04-1124
- Brand:
- Elma
Related links
- Elma, 6 Position Rotary Switch, 2A, Solder Lug
- Elma MR50, 12 Position Rotary Selector Switch, 200 mA, PCB Pin
- Lorlin, 12 Position Rotary Switch, Solder Tag
- Lorlin, 12 Position Rotary Switch, PCB
- EBE Group CBS, 12 Position Rotary Switch, 100mA, PCB Pin
- Lorlin, 12 Position SPST Rotary Switch, 150 mA @ 250 V ac, Through Hole
- NKK Switches, 2 → 12 Position SP12T Rotary Switch, 0.1 → 100 mA,...
- TE Connectivity, 12 Position SPST Rotary Switch, 400 mA @ 20 V,...