Nidec Components SRF, 4 Position SP4T Rotary Switch, 3 A, Solder
- RS Stock No.:
- 180-6975
- Mfr. Part No.:
- SRF114-2-Z
- Brand:
- Nidec Components
25 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$10.175
(exc. GST)
$11.193
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 350 | $10.175 | $254.375 |
375 - 1225 | $9.768 | $244.20 |
1250 + | $9.361 | $234.025 |
*price indicative
- RS Stock No.:
- 180-6975
- Mfr. Part No.:
- SRF114-2-Z
- Brand:
- Nidec Components
Related links
- Nidec Components SRF, 2 Position SPDT Rotary Switch, 6 A, Solder
- Nidec Components SRF, 3 Position Rotary Switch, 6 A, Solder
- Nidec Components PCB Slide Switch 4PDT Latching 300 mA @ 30 V dc Slide
- Alps Alpine, 4 Position SP4T Rotary Switch, 300 mA, PC Pin
- Lorlin, 4 Position SP4T Rotary Switch, 500 mA, PCB Pin
- C & K, 4 Position SP4T Rotary Switch, 2.5 A @ 125 V ac, 350 mA @...
- Nidec Components, 10 Position SPST Rotary Switch, 500 mA @ 125 V ac
- NIDEC COPAL ELECTRONICS GMBH S-2050, 4 Position, BCD SP4T Rotary...