- RS Stock No.:
- 179-6702
- Mfr. Part No.:
- SS-10-23NPE
- Brand:
- Nidec Components
48 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$7.15
(exc. GST)
$7.87
(inc. GST)
Units | Per unit |
1 - 12 | $7.15 |
13 - 24 | $6.97 |
25 + | $6.88 |
- RS Stock No.:
- 179-6702
- Mfr. Part No.:
- SS-10-23NPE
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism
Protected against dust and washable after soldering
Self cleaning mechanism
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Terminal Type | Solder |
Number of Switch Positions | 3 |
Number of Contacts | 3 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SS-10 |
Height | 7mm |
Width | 10mm |
Depth | 10mm |