- RS Stock No.:
- 179-6308
- Mfr. Part No.:
- SS-10-23NPE
- Brand:
- Nidec Components
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 50)
$6.004
(exc. GST)
$6.604
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $6.004 | $300.20 |
100 - 150 | $5.872 | $293.60 |
200 + | $5.746 | $287.30 |
*price indicative |
- RS Stock No.:
- 179-6308
- Mfr. Part No.:
- SS-10-23NPE
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism
Protected against dust and washable after soldering
Self cleaning mechanism
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Terminal Type | Solder |
Number of Switch Positions | 3 |
Number of Contacts | 3 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SS-10 |
Height | 7mm |
Width | 10mm |
Depth | 10mm |