- RS Stock No.:
- 176-0916
- Brand:
- RS PRO
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 2)
$6.315
(exc. GST)
$6.947
(inc. GST)
Units | Per unit | Per Bag* |
2 - 4 | $6.315 | $12.63 |
6 - 8 | $6.17 | $12.34 |
10 + | $6.075 | $12.15 |
*price indicative |
- RS Stock No.:
- 176-0916
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Sub-Miniature Pushbutton Switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Mom-Off-Mom |
Series | MTP |
Contact Current Rating | 50 mA |
Number of Switch Positions | 3 |
Number of Contacts | 1 |
Voltage Rating | 12V dc |
Depth | 13.4mm |
Width | 15.2mm |
Diameter | 9mm |
Dimensions | 13.4 x 15.2 x 4.9mm |
Mounting Type | PCB |
Terminal Type | Solder |
Mechanical Life | 10000 / 30000Cycles |
Angle of Throw | 80° |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Height | 4.9mm |
Contact Material | Copper Over Silver |
Standards Met | MIL-STD-202F |
Illuminated | No |
Related links
- Insertion & Extraction Tools
- Hammers
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- APEM Paddle Lever Selector Switch - (MOM-OFF-MOM) 17.65mm Cutout...
- APEM Winged Selector Switch - (MOM-OFF-MOM) 17.65mm Cutout...