- RS Stock No.:
- 175-8836
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-8836
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rotary Switch (RT Series)
Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options.
Applications
RS PRO Sub-Miniature Pushbutton Switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 200 mA, 500 mA |
Voltage Rating | 24 V dc, 48V dc |
Diameter | 9.2mm |
Dimensions | 9.2 (Dia.) x 15.1mm |
Mounting Type | PCB |
Terminal Type | Solder |
Angle of Throw | 90° |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Actuator Colour | Black |
Height | 15.1mm |
Maximum Operating Temperature | +70°C |
Related links
- Rotary Switch Spacer for use with PT Rotary Switch
- Rotary Switch Knob for use with Rotary Switch
- SMC MSQ Series Rotary Actuator 10mm Bore
- APEM Rotary Switch Knob for use with Rotary Switch
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- SMC MSUB Series Rotary Actuator, 180° Rotary Angle
- SMC MSZ Series Rotary Actuator 30mm Bore
- Elma Rotary Collet Knob for use with Rotary switch