- RS Stock No.:
- 175-8146
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-8146
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rotary Switch (RT Series)
Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options.
Applications
RS PRO Sub-Miniature Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 200 mA, 500 mA |
Voltage Rating | 24 V dc, 48V dc |
Diameter | 9.2mm |
Dimensions | 9.2 (Dia.) x 15.1mm |
Mounting Type | PCB |
Terminal Type | Solder |
Actuator Colour | Black |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |
Height | 15.1mm |
Minimum Operating Temperature | -20°C |
Angle of Throw | 90° |