- RS Stock No.:
- 168-0588
- Mfr. Part No.:
- 1825537-2
- Brand:
- TE Connectivity
This image is representative of the product range
View all Rotary Switches
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 250)
$36.841
(exc. GST)
$40.525
(inc. GST)
units | Per unit | Per Bag* |
250 - 1000 | $36.841 | $9,210.25 |
1250 + | $33.157 | $8,289.25 |
*price indicative |
- RS Stock No.:
- 168-0588
- Mfr. Part No.:
- 1825537-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Miniature Rotary Switches, IP67
Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Width | 12.7mm |
Terminal Type | PCB |
Angle of Throw | 30° |
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 250)
$36.841
(exc. GST)
$40.525
(inc. GST)
units | Per unit | Per Bag* |
250 - 1000 | $36.841 | $9,210.25 |
1250 + | $33.157 | $8,289.25 |
*price indicative |