C & K, 4 Position 3PST Rotary Switch, Through Hole
- RS Stock No.:
- 155-8981
- Mfr. Part No.:
- A30415RNCQ
- Brand:
- C & K
Bulk discount available
Subtotal (1 unit)*
$19.81
(exc. GST)
$21.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 11 May 2026
- Plus 23 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $19.81 |
| 13 - 24 | $19.32 |
| 25 + | $19.04 |
*price indicative
- RS Stock No.:
- 155-8981
- Mfr. Part No.:
- A30415RNCQ
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | 3PST | |
| Number of Switch Positions | 4 | |
| Number of Contacts | 12 | |
| Voltage Rating | 125V ac/dc | |
| Terminal Type | Through Hole | |
| Standards Met | cULus Recognised, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration 3PST | ||
Number of Switch Positions 4 | ||
Number of Contacts 12 | ||
Voltage Rating 125V ac/dc | ||
Terminal Type Through Hole | ||
Standards Met cULus Recognised, UL 94 V-0 | ||
C&K offers more rotary switches for PCB or panel-mount applications. Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options
Automotive
Major and small appliances
Industrial equipment (including elevators)
Building automation
Telecommunications devices
Consumer electronics (including digital cameras)
Audio and visual equipment
Test and medical equipment
Portable tools
Ceiling fans and hvac air conditioning equipment
Major and small appliances
Industrial equipment (including elevators)
Building automation
Telecommunications devices
Consumer electronics (including digital cameras)
Audio and visual equipment
Test and medical equipment
Portable tools
Ceiling fans and hvac air conditioning equipment
Multi-pole and multi-position
Positive detent
Shorting & non-shorting contacts
Automotive
Major and small appliances
Industrial equipment
Positive detent
Shorting & non-shorting contacts
Automotive
Major and small appliances
Industrial equipment
