- RS Stock No.:
- 125-1875
- Mfr. Part No.:
- FR01FR10P-S
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1875
- Mfr. Part No.:
- FR01FR10P-S
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Rotary Switches FR01 Series
FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards.
Features and Benefits
Trouble free code setting due to visual legends and choice of screwdriver.
Colour keyed actuator
Accurate switch setting
Crimped terminals
Cam activated movable and gold contacts
Straight PC terminals
Colour keyed actuator
Accurate switch setting
Crimped terminals
Cam activated movable and gold contacts
Straight PC terminals
Standards
UL94V-0, UL, CSA
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 100 mA |
Number of Switch Positions | 10 |
Voltage Rating | 5 V dc, 50 V dc |
Output Coding | BCD |
Depth | 10mm |
Width | 10mm |
Dimensions | 10 x 10 x 3.8mm |
Mounting Type | Through Hole |
Terminal Type | Solder |
Minimum Operating Temperature | -25°C |
Height | 3.8mm |
Contact Material | Copper Alloy (Movable), Phosphor Bronze (Stationary) |
Contact Type | Non-Shorting |
Actuator Colour | Orange |
Case Material | Glass Fibre Reinforced PA |
Maximum Operating Temperature | +85°C |
Standards Met | UL 94 V-0 |
Angle of Throw | 90° |
Legend Text | 0-9 |