- RS Stock No.:
- 123-9643
- Mfr. Part No.:
- SLLB520100
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9643
- Mfr. Part No.:
- SLLB520100
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SLLB / SRBE Series Multi Control Switch
Compact and low-profile horizontal type for various applications. The SRBE Series has a compact multifunctional operating device that can utilise the side of the device.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Mounting knob |
Contact Current Rating | 10 mA |
Number of Contacts | 2 |
Voltage Rating | 5V dc |
Depth | 8.15mm |
Width | 9.5mm |
Dimensions | 9.5 x 8.15 x 2.8mm |
Mounting Type | PCB |
Terminal Type | PC Pin |
Application | Camera, DVD Player, FP-TV, Health Care, Mobile Phone & Peripherals, PC & Peripherals |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Height | 2.8mm |
Mechanical Life | 100000Cycles |