- RS Stock No.:
- 123-9640
- Mfr. Part No.:
- SLLB120200
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9640
- Mfr. Part No.:
- SLLB120200
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SLLB / SRBE Series Multi Control Switch
Compact and low-profile horizontal type for various applications. The SRBE Series has a compact multifunctional operating device that can utilise the side of the device.
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 10 mA |
Voltage Rating | 5V dc |
Depth | 11.3mm |
Width | 11.8mm |
Dimensions | 11.8 x 11.3 x 3.6mm |
Mounting Type | PCB |
Mounting Hole Size | 1.1 mm |
Terminal Type | PC Pin |
Application | Camera, DVD Player, FP-TV |
Minimum Operating Temperature | -40°C |
Actuator Colour | Grey |
Maximum Operating Temperature | +85°C |
Height | 3.6mm |
Mechanical Life | 100000Cycles |