- RS Stock No.:
- 327-709
- Mfr. Part No.:
- 2 POLE 6 WAY PCB STACKABLE WAFER SWITCH
- Brand:
- Elektro Bauelemente Gmbh
Discontinued product
- RS Stock No.:
- 327-709
- Mfr. Part No.:
- 2 POLE 6 WAY PCB STACKABLE WAFER SWITCH
- Brand:
- Elektro Bauelemente Gmbh
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Stackable Wafers and Spacers Switches
This selection of flat switches for direct soldering to printed circuit boards are low profile, with a mounting height of less than 10.4mm. The rotary wafer switches and spacers are stackable up to five wafers per switch, and can be used in 24 pin IC sockets.
The 'spacers' contain a selection of items: 10 spacers, 2 front insulators, 1 rear driver shafts, 1 retaining strap, 2 tie rods and 2 push-on fixings.
The 'spacers' contain a selection of items: 10 spacers, 2 front insulators, 1 rear driver shafts, 1 retaining strap, 2 tie rods and 2 push-on fixings.
Features and Benefits:
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP6T |
Contact Current Rating | 200 mA @ 115 V |
Number of Switch Positions | 6 |
Number of Contacts | 2 |
Voltage Rating | 115V ac |
Depth | 46mm |
Width | 30mm |
Dimensions | 30 x 46 x 9.8mm |
Mounting Type | Panel Mount |
Mounting Hole Size | 7.2 mm |
Terminal Type | Through Hole |
Application | Electromechanical |
Minimum Operating Temperature | -40°C |
Height | 9.8mm |
Contact Material | Gold Plated Copper |
Maximum Operating Temperature | +85°C |
Actuator Colour | Blue |
Illuminated | No |
Mechanical Life | 25000Operations |