- RS Stock No.:
- 327-686
- Mfr. Part No.:
- MINIATURE PCB STACKABLE ROTARY SWITCH
- Brand:
- Elektro Bauelemente Gmbh
Discontinued product
- RS Stock No.:
- 327-686
- Mfr. Part No.:
- MINIATURE PCB STACKABLE ROTARY SWITCH
- Brand:
- Elektro Bauelemente Gmbh
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Miniature PCB Stackable Switches
Wafer switch with gold break-before-make contacts
The switch mechanism is provided with a 4mm central spindle which can be loaded with up to five wafers
The mechanism may be panel mounted (anti-rotational lug fitted) to a max. panel thickness of 3mm, or secured to a PCB by two M2 screws (not supplied)
The indexing is by 30° steps with two integral stop pins which can be set by removing the back nut and ring and moving them to the required positions
Wafers, supplied separately, are available in 1-pole 12-way and 2-pole 6-way versions
Spacing between adjacent pins is 0.1in whilst spacing between rows of pins is on a 0.15in pitch matrix
Either row of wafer switch contacts may be wired as a common pole
Wafers are supported by pre-cut tapped spacers (secured at each tapped end by screws, supplied) which set the correct depth behind the panel for the number of wafers required
The switch wafer operating shaft to be cut to length
Suitable for low level and dry circuit switching
The switch mechanism is provided with a 4mm central spindle which can be loaded with up to five wafers
The mechanism may be panel mounted (anti-rotational lug fitted) to a max. panel thickness of 3mm, or secured to a PCB by two M2 screws (not supplied)
The indexing is by 30° steps with two integral stop pins which can be set by removing the back nut and ring and moving them to the required positions
Wafers, supplied separately, are available in 1-pole 12-way and 2-pole 6-way versions
Spacing between adjacent pins is 0.1in whilst spacing between rows of pins is on a 0.15in pitch matrix
Either row of wafer switch contacts may be wired as a common pole
Wafers are supported by pre-cut tapped spacers (secured at each tapped end by screws, supplied) which set the correct depth behind the panel for the number of wafers required
The switch wafer operating shaft to be cut to length
Suitable for low level and dry circuit switching
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP12T |
Contact Current Rating | 200 mA @ 115 V |
Number of Switch Positions | 12 |
Number of Contacts | 1 |
Voltage Rating | 115V ac |
Mounting Type | Panel Mount |
Mounting Hole Size | 1.6 mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Illuminated | No |
Contact Material | Gold Plated Copper |
Minimum Operating Temperature | -40°C |
Mechanical Life | 25000Operations |