Siemens Lens for use with 3SB3 Series

  • RS Stock No. 745-0528
  • Mfr. Part No. 3SB3930-6CA2
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AU
Product Details

Lenses with Concentric Rings

Lenses with concentric rings for use with Siemens 3SB3 plastic and metal version round indicator lights.

PHASE OUT NOTIFICATION

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

Specifications
Attribute Value
Accessory Type Lens
For Use With 3SB3 Series
12 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 4.99
(exc. GST)
$ 5.49
(inc. GST)
units
Per unit
1 - 2
$4.99
3 - 4
$3.74
5 +
$3.13
Related Products
Introducing the RMQ16 pilot device range of contact ...
Description:
Introducing the RMQ16 pilot device range of contact blocks by Eaton. This range of products consists of high quality, durable contact blocks and affiliated products that have been created and designed to be used for several different applications. • Front ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
For mounting behind, and separately from, the actuator ...
Description:
For mounting behind, and separately from, the actuator to allow separate removal of panel, leaving wiring in place. Fixing adapter not requiredElectrical life: 5 x 10 6Voltage rating: 500VAC15 current rating: 6A @ 230VDC15 current rating: 3A @ 24V.
Are you prone to losing your key? No ...
Description:
Are you prone to losing your key? No need to worry, EATON offers customers a replacement or spare. This MS1 spare or replacement key has been created and designed specifically for auto-off and reset-hand switches. • The replacement key forms ...