- RS Stock No.:
- 513-2095
- Mfr. Part No.:
- 1401 0520
- Brand:
- Socomec
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.76
(exc. GST)
$20.64
(inc. GST)
Units | Per unit |
1 - 5 | $18.76 |
6 + | $18.35 |
- RS Stock No.:
- 513-2095
- Mfr. Part No.:
- 1401 0520
- Brand:
- Socomec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Socomec Shaft
Socomec's shaft has been created and designed to be used with an external handle. They form part of the fusible disconnect switch range, as an important accessory.
Features and Benefits
Acts as an imperative accessory for the fuserbloc series for fuse combination switches, these types of switches are heavy duty that break and make power circuits on and off load
Comprised of a strong and robust material
The handle type is S1 type
CD 30 rating
Comprised of a strong and robust material
The handle type is S1 type
CD 30 rating
Related links
- Socomec Switch Disconnector Shaft 200mm for Use with Socomec Sirco...
- ITT Cannon Circular Connector Cable Mount Male Trident Ringlock Series
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0...
- ITT Cannon Circular Connector Cable Mount Female Trident Ringlock Series
- Molex DuraClik Series Straight Surface Mount PCB Header 2.0mm...
- Molex 5 Way Female Mini-Fit Jr. to 5 Way Female Mini-Fit Jr. Wire...
- Brad from Molex 5 Pole M12 Plug to 5 Pole M12 Socket Adapter
- Molex 5 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 2m