Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Switch Disconnectors & Components
Rotary Handles
Hager Rotary Handle, HZC Series
RS Stock No.:
251-2053
Mfr. Part No.:
HZC010
Brand:
Hager
View all Rotary Handles
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$89.93
(exc. GST)
$98.92
(inc. GST)
Add to Basket
Units
Back Order
Units
Per unit
1 +
$89.93
Save to a parts list
RS Stock No.:
251-2053
Mfr. Part No.:
HZC010
Brand:
Hager
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Hager grey handle for switch has 20 A to 100 A rated current and 50 Hz rated frequency.
Grey color
IP55 protection index
Attribute
Value
Series
HZC
Number of Locks
1
IP Rating
IP55