- RS Stock No.:
- 235-1757
- Mfr. Part No.:
- 1SCA022461R1920
- Brand:
- ABB
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$279.51
(exc. GST)
$307.46
(inc. GST)
Units | Per unit |
1 + | $279.51 |
- RS Stock No.:
- 235-1757
- Mfr. Part No.:
- 1SCA022461R1920
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
The ABB OHY175J12E011 is pistol type pad lockable with three padlocks in OFF-position handle with door interlock in ON- position with screw fixing from the back side of the handle. No screws on the front ensures double insulation.
Degree of protection IP65
Handle colour is red-yellow
Handle length is 175 mm
Handle colour is red-yellow
Handle length is 175 mm
Specifications
Attribute | Value |
---|---|
For Use With | OT Series Switch Disconnector |
Handle Colour | Red/Yellow |
Length | 175mm |
Number of Locks | 3 |
IP Rating | IP65 |