- RS Stock No.:
- 172-3023
- Mfr. Part No.:
- 14333111
- Brand:
- Socomec
3 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$356.75
(exc. GST)
$392.43
(inc. GST)
Units | Per unit |
1 + | $356.75 |
- RS Stock No.:
- 172-3023
- Mfr. Part No.:
- 14333111
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Enables S-type handles to be fitted in place of existing older style Socomec handles. Adapter can be utilised as a spacer to increase the distance between the panel door and the handle lever.
Specifications
Attribute | Value |
---|---|
For Use With | Fuse Combination Switches |
Handle Colour | Black |
Length | 210mm |
Series | FUSERBLOC |
IP Rating | IP65 |
Related links
- Rotary Switch Spacer for use with PT Rotary Switch
- SMC MSQ Series Rotary Actuator 10mm Bore
- APEM Rotary Switch Knob for use with Rotary Switch
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Socomec Red/Yellow Rotary Handle, FUSERBLOC Series
- Elma Rotary Collet Knob for use with Rotary switch
- SMC MSUB Series Rotary Actuator, 180° Rotary Angle
- SMC MSZ Series Rotary Actuator 30mm Bore