- RS Stock No.:
- 796-7865
- Mfr. Part No.:
- HEDS-5605#E06
- Brand:
- Broadcom
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$146.85
(exc. GST)
$161.53
(inc. GST)
Units | Per unit |
1 - 6 | $146.85 |
7 - 12 | $143.18 |
13 + | $140.97 |
- RS Stock No.:
- 796-7865
- Mfr. Part No.:
- HEDS-5605#E06
- Brand:
- Broadcom
Legislation and Compliance
Product Details
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
The Broadcom HEDS-5600 are high performance, low cost, two and three channel optical incremental encoders. These encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a code wheel which rotates between the emitter and detector IC.
Two Channel Quadrature Output with Optional Index Pulse
Quick and Easy Assembly
No Signal Adjustment Required
External Mounting Ears Available
Low Cost
Resolutions Up to 1024 Counts Per Revolution
Small Size
-40 degrees C to 100 degrees C Operating Temperature
TTL Compatible
Single 5 V Supply
Quick and Easy Assembly
No Signal Adjustment Required
External Mounting Ears Available
Low Cost
Resolutions Up to 1024 Counts Per Revolution
Small Size
-40 degrees C to 100 degrees C Operating Temperature
TTL Compatible
Single 5 V Supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Avago Technologies Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Reading | Incremental |
Counts per Revolution | 200 |
Encoder Signal | 2 Channel Quadrature |
Supply Voltage | 5V dc |
Shaft Style | Hollow |
Maximum Operating Speed | 30000rpm |