- RS Stock No.:
- 795-1160
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$407.58
(exc. GST)
$448.34
(inc. GST)
Units | Per unit |
1 - 4 | $407.58 |
5 + | $335.44 |
- RS Stock No.:
- 795-1160
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Incremental Encoder 1024 PPR, Hollow Shaft
Use this RS PRO incremental encoder if you need to record the rotations per minute (RPM), speed or position of shafts in industrial machinery. It offers long-lasting performance as its body is made of die-cast aluminium. This means you can use it in demanding industrial environments, such as construction sites and manufacturing plants.
The encoder features high noise immunity to ensure reliable communication and accurate readings. It's suitable for installation in tight spaces as its through-bore design means it can be mounted on any part of the shaft. You can also install this part indoors or outdoors as it has an Ingress Protection (IP) rating of IP65, meaning it's dust-tight and will resist low-pressure waterjets. Use this encoder on any shaft with a speed of up to 6000 rpm (revolutions per minute) at temperatures of up to +80°C.
The encoder features high noise immunity to ensure reliable communication and accurate readings. It's suitable for installation in tight spaces as its through-bore design means it can be mounted on any part of the shaft. You can also install this part indoors or outdoors as it has an Ingress Protection (IP) rating of IP65, meaning it's dust-tight and will resist low-pressure waterjets. Use this encoder on any shaft with a speed of up to 6000 rpm (revolutions per minute) at temperatures of up to +80°C.
Features and Benefits
- Current rating of 70 mA
- Incremental encoder technology
- Ingress Protection (IP) rating of IP65
- Operating temperature range of -20ºC to +80ºC
- Maximum revolutions of 6000 rpm
- Hollow shaft flange mounting type
- HTL (High Transistor Logic) inverted output signal type
- Overall depth of 44.5 mm
- Overall diameter of 58 mm
- Resolution of up to 2500 PPR
- Pulses per revolution of 1024 PPR
- Shaft diameter of 12 mm
- Hollow shaft type
- Supply voltage of 5 to 30 V DC
- Switching frequency of 200 kHz
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1024 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL Inverted |
Shaft Type | Hollow |
Supply Voltage | 5 → 30 V dc |
Shaft Diameter | 12mm |
Resolution | 2500 ppr |
IP Rating | IP65 |
Overall Width | 58mm |
Overall Depth | 44.5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Hollow Shaft Flange |
Current Rating | 70 mA |
Switching Frequency | 200 kHz |
Related links
- RS PRO Incremental Incremental Encoder HTL Inverted Signal 10mm Shaft
- RS PRO Incremental Incremental Encoder HTL Inverted Signal, 10mm Shaft
- RS PRO Incremental Incremental Encoder HTL Signal 6mm Shaft
- Sick Incremental Incremental Encoder HTL Signal 8mm Shaft
- Sick DFS60 Series Incremental Incremental Encoder HTL Signal, 10mm Shaft
- RS PRO Incremental Incremental Encoder HTL Inverted Signal 6mm Shaft
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Sick Incremental Incremental Encoder HTL Signal 6mm Shaft