- RS Stock No.:
- 795-0983
- Brand:
- RS PRO
1 In Global stock for delivery within 5 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$664.09
(exc. GST)
$730.50
(inc. GST)
Units | Per unit |
1 + | $664.09 |
- RS Stock No.:
- 795-0983
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WDG58A Incremental, shaft, 58 mm
Optical incremental RSI 58A encoders.
High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use
RS PRO 1024 PPR Incremental Encoder, 6mm Shaft
An optical incremental encoder producing 1024 pulses per revolution designed for use in industrial applications.
Built to withstand use in harsh environments the incremental encoder is constructed from a robust die cast Aluminium housing with an eco-friendly powder coating and a Stainless Steel 6mm shaft. The encoder features an IP67 rating for protection from water and dust ingress and the shaft its self is sealed to an IP65 rating.
With a high level of electrical immunity protecting against EMI, full connection protection and an operating temperature range of -20 to +85°C (-20 to +80 °C for the cable) the incremental encoder is reliable, hardwearing and perfect for harsh industrial environments.
Built to withstand use in harsh environments the incremental encoder is constructed from a robust die cast Aluminium housing with an eco-friendly powder coating and a Stainless Steel 6mm shaft. The encoder features an IP67 rating for protection from water and dust ingress and the shaft its self is sealed to an IP65 rating.
With a high level of electrical immunity protecting against EMI, full connection protection and an operating temperature range of -20 to +85°C (-20 to +80 °C for the cable) the incremental encoder is reliable, hardwearing and perfect for harsh industrial environments.
Features and Benefits
Incremental encoder
1024 PPR
8 pin connector
High electrical immunity
Full connection protection from 10V dc up to 30V dc
Inverted signal
Operating temperature -20 to +85°C
Stainless steel shaft
Die Cast Aluminium housing
Suitable for industrial use
1024 PPR
8 pin connector
High electrical immunity
Full connection protection from 10V dc up to 30V dc
Inverted signal
Operating temperature -20 to +85°C
Stainless steel shaft
Die Cast Aluminium housing
Suitable for industrial use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1024ppr |
Maximum Revolutions | 10000rpm |
Output Signal Type | HTL Inverted |
Shaft Type | Solid |
Supply Voltage | 5 → 30 V dc |
Shaft Diameter | 6mm |
Resolution | 2500 ppr |
IP Rating | IP67 |
Overall Width | 58mm |
Overall Depth | 71mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Synchro Flange |
Switching Frequency | 200 kHz |
Current Rating | 70 mA |
Related links
- RS PRO Incremental Incremental Encoder HTL Inverted Signal 10mm Shaft
- RS PRO Incremental Incremental Encoder HTL Inverted Signal, 10mm Shaft
- RS PRO Incremental Incremental Encoder HTL Signal 6mm Shaft
- RS PRO Incremental Incremental Encoder HTL Inverted Signal 12mm Shaft
- Sick DFS60 Series Incremental Incremental Encoder HTL Signal, 10mm Shaft
- RS PRO Incremental Encoder HTL Inverted Signal 6mm Shaft
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type
- Wachendorff Incremental Incremental Encoder HTL Inverted Signal 6mm Shaft