- RS Stock No.:
- 388-5618
- Mfr. Part No.:
- WDG58B-60-ABN-G24-K3
- Brand:
- Wachendorff
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$576.88
(exc. GST)
$634.57
(inc. GST)
Units | Per unit |
1 - 4 | $576.88 |
5 - 9 | $561.23 |
10 + | $552.17 |
- RS Stock No.:
- 388-5618
- Mfr. Part No.:
- WDG58B-60-ABN-G24-K3
- Brand:
- Wachendorff
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 60 |
Maximum Revolutions | 8000rpm |
Output Signal Type | HTL |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP65, IP67 |
Overall Height | 83mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Clamping Flange |
Switching Frequency | 200 kHz |
Related links
- Sick Incremental Incremental Encoder Hollow Type
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Kübler Incremental Incremental Encoder Push Pull Signal
- Alps Alpine Incremental Incremental Encoder 6mm Shaft
- Omron Incremental Incremental Encoder, 360 ppr
- Kubler Incremental Incremental Encoder Push Pull Signal
- Sick DFS60 Series Incremental Incremental Encoder Incremental...