Non-Contacting Analogue Rotary Position Sensor - AMS22S Series
The Bourns® AMS22S series Non-contacting Single-turn Hall Effect sensor is designed to meet the specifications for heavy-duty applications which require a long cycle life and high reliability.
The Bourns® AMS22S sensor is a highly versatile and accurate device with the following features:-
Extremely low mechanical torque Servo mount configuration 12 bit resolution Programmable electrical angle from ten to 360 degrees Factory programmable zero position Highly resistant to vibration and shock Highly resistant to fluid or dust ingress Highly repeatable Recommended input voltage = 5V ±10%. Standard independent linearity = ±0.5% Minimum recommended load resistance = 10k ohms Operating temperature range = -40°C to +125°C rotational life = up to 50 million cycles