- RS Stock No.:
- 167-4405
- Mfr. Part No.:
- ECW1J-B24-AC0024L
- Brand:
- Bourns
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 45)
$6.179
(exc. GST)
$6.797
(inc. GST)
Units | Per unit | Per Tray* |
45 - 180 | $6.179 | $278.055 |
225 + | $5.561 | $250.245 |
*price indicative |
- RS Stock No.:
- 167-4405
- Mfr. Part No.:
- ECW1J-B24-AC0024L
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
ECW - Digital Contacting Encoder
ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)
Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount
Exceptionally long operating life
Bushing Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 24 |
Maximum Revolutions | 120rpm |
Output Signal Type | Quadrature |
Shaft Type | Solid |
Shaft Diameter | 6.35mm |
Resolution | 2 Bit |
IP Rating | IP40 |
Overall Height | 27.51mm |
Overall Width | 28.49mm |
Overall Depth | 22.2mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +85°C |
Related links
- Sick Incremental Incremental Encoder Hollow Type
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- Bourns Incremental Digital Contacting Encoder Solid Type
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Kübler Incremental Incremental Encoder Push Pull Signal
- Alps Alpine Incremental Incremental Encoder 6mm Shaft
- Omron Incremental Incremental Encoder, 360 ppr
- Sick DFS60 Series Incremental Incremental Encoder Incremental...