Telemecanique Sensors XCC Series Absolute Absolute Encoder, CANOpen 25-bit Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 146-2903
- Mfr. Part No.:
- XCC3510PS84CBN
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 146-2903
- Mfr. Part No.:
- XCC3510PS84CBN
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
A range of innovative rotary encoders opened to field BUS communication. It brings simplified resolution setting
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | XCC |
Maximum Revolutions | 6000rpm |
Output Signal Type | CANOpen 25-bit |
Shaft Type | Solid |
Shaft Diameter | 10mm |
Supply Voltage | 24 V dc |
Resolution | 25 Bit |
Steps Per Revolution | 8192Steps |
IP Rating | IP64 |
Interface | CANOpen |
Overall Height | 95mm |
Overall Width | 58mm |
Overall Depth | 110mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Connector |
Maximum Operating Temperature | +85°C |
Current Rating | 100 (No Load) mA |
Connection Type | M12 Codage A Connector |
Switching Frequency | 800 kHz |