- RS Stock No.:
- 470-737
- Mfr. Part No.:
- 24A643MK7
- Brand:
- Wachendorff
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$317.16
(exc. GST)
$348.88
(inc. GST)
Units | Per unit |
1 - 4 | $317.16 |
5 - 9 | $308.49 |
10 + | $299.98 |
- RS Stock No.:
- 470-737
- Mfr. Part No.:
- 24A643MK7
- Brand:
- Wachendorff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WDG24A rotary encoder - incremental, 24 mm
Very small design for tough conditions
Authorised bearing loads as for large variants
High IP65 protection rating
Authorised bearing loads as for large variants
High IP65 protection rating
Areas of application:
Small electric motors
Driverless transport systems
Storage technology
Handling technology
Installation technology
Driverless transport systems
Storage technology
Handling technology
Installation technology
Approvals
UL
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 64 |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL Inverted |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 10 → 30 V dc |
Steps Per Revolution | 64Steps |
IP Rating | IP65 |
Mounting Type | Synchro Flange |
Related links
- Sick Incremental Incremental Encoder Hollow Type
- TE Connectivity Incremental Incremental Encoder, Hollow Type
- Sick DFS60 Series Incremental Incremental Encoder Incremental...
- Kübler Incremental Incremental Encoder Push Pull Signal
- Alps Alpine Incremental Incremental Encoder 6mm Shaft
- Omron Incremental Incremental Encoder, 360 ppr
- Kubler Incremental Incremental Encoder Push Pull Signal
- Sick DFS60 Series Incremental Incremental Encoder Incremental...