Baumer BTIV Series Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Solid Type, 4mm Shaft
- RS Stock No.:
- 215-716
- Mfr. Part No.:
- BTIV 24S 16.24K 1024 G4 5
- Brand:
- Baumer
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$777.75
(exc. GST)
$855.53
(inc. GST)
Units | Per unit |
1 + | $777.75 |
- RS Stock No.:
- 215-716
- Mfr. Part No.:
- BTIV 24S 16.24K 1024 G4 5
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BTIV incremental shaft encoders
Miniature incremental encoders for detecting angles, direction of rotation and speed measurements.
Resolution up to 1024 pulses.
Casing diameter: 24 mm.
Radial output on 1 m cable.
Spring and shoulder screw mounting.
Resolution up to 1024 pulses.
Casing diameter: 24 mm.
Radial output on 1 m cable.
Spring and shoulder screw mounting.
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 1024 |
Series | BTIV |
Maximum Revolutions | 1200rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 4mm |
IP Rating | IP54 |
Overall Width | 24mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +85°C |
Switching Frequency | 100 kHz |
Connection Type | Cable output 1 m |
Related links
- NIDEC COPAL ELECTRONICS GMBH 24V dc 1024 Pulse Optical Encoder with a 4 mm
- Tilsatec 24-1024 Black/Red Natural Rubber Latex Electrical...
- Wachendorff Incremental Incremental Encoder RS422 Solid Type
- Tilsatec 24-1024 Black/Red Natural Rubber Latex Electrical...
- SKF 24 x 1mm, AS 1024
- Nidec Components 5 - 12V dc 1024 Pulse Optical Encoder with a 4 mm...
- Baumer BTIH Series Optical Incremental Encoder HTL/Push Pull...
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid Type