ACE FRN-C2-R301 +50°C 0°C 11, Tooth 8.8mm, P.C.D 3±0.8Ncm
- RS Stock No.:
- 793-2985
- Mfr. Part No.:
- FRN-C2-R301
- Brand:
- ACE
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.51
(exc. GST)
$68.76
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $62.51 |
10 - 24 | $61.47 |
25 + | $59.98 |
- RS Stock No.:
- 793-2985
- Mfr. Part No.:
- FRN-C2-R301
- Brand:
- ACE
Related links
- ACE FRN-C2-R301-G1 +50°C 0°C 11, Tooth 8.8mm, P.C.D 3±0.8Ncm
- ACE FRN-C2-L301 +50°C 0°C 11, Tooth 8.8mm, P.C.D 3±0.8Ncm
- ACE FRN-C2-L301-G1 +50°C 0°C 11, Tooth 8.8mm, P.C.D 3±0.8Ncm
- ACE FRT-C2-301 +50°C 0°C 11, Tooth 8.8mm, P.C.D 3±0.8Ncm
- ACE FRT-C2-301-G1 +50°C 0°C 11, Tooth 8.8mm, P.C.D 3±0.8Ncm
- ACE FRN-C2-L201 +50°C 0°C 11, Tooth 8.8mm, P.C.D 2±0.6Ncm
- ACE FRN-C2-R201-G1 +50°C 0°C 11, Tooth 8.8mm, P.C.D 2±0.6Ncm
- ACE FRN-C2-L201-G1 +50°C 0°C 11, Tooth 8.8mm, P.C.D 2±0.6Ncm