- RS Stock No.:
- 866-2243
- Mfr. Part No.:
- OC25G06PNBN00NUH3
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 866-2243
- Mfr. Part No.:
- OC25G06PNBN00NUH3
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Changeover Switches
Selection of changeover switches available with-
-Snap-on or screw mounted black handles
-Modular type grey handle
-Silver front plate or black front ring (to be used when position indications are on the door of the enclosure)
-Key operation: the key can be removed in all positions, includes two keys.
-Snap-on or screw mounted black handles
-Modular type grey handle
-Silver front plate or black front ring (to be used when position indications are on the door of the enclosure)
-Key operation: the key can be removed in all positions, includes two keys.
ABB Rotary Cam Switches OC10-25A
A range of high performance ABB cam switches with innovative contact design that promises consistent opening times between moving and fixed contacts. This ensures greater current performance and a longer switch life span.
The CamWeb2 configuration tool enables users to custom configure switches to their own indivdual needs.
The CamWeb2 configuration tool enables users to custom configure switches to their own indivdual needs.
Excellent quality and flame resistant materials
Configurable switch body offers horizontal or vertical access to terminals
Versatile mounting options
Wide selection of handles available
Configurable switch body offers horizontal or vertical access to terminals
Versatile mounting options
Wide selection of handles available
Designed for safety, the finger-proof tunnel terminals with IP20 protection eliminate the risk of touching live parts without adding any protective covers. This ensures safe operation, protecting people and equipment.
There are also a versatile selection of high protection degree handles on offer. The standard handle is IP66, however there are handles with increased protection up to IP67 available.
There are also a versatile selection of high protection degree handles on offer. The standard handle is IP66, however there are handles with increased protection up to IP67 available.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3PST |
Normal State Configuration | 6CO |
Electrical Phase | 3 |
Maximum Current | 25A |
Number of Positions | 3 |
Angle of Throw | 30° |
Length | 51mm |
Width | 51mm |
Depth | 107mm |
Dimensions | 51 x 51 x 107mm |