- RS Stock No.:
- 745-0398
- Mfr. Part No.:
- 3SB3608-2DA11
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-0398
- Mfr. Part No.:
- 3SB3608-2DA11
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Complete Units - Selector Switches
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
Maximum Voltage | 400V ac |
Number of Positions | 3 |
Terminal Type | Screw |
Angle of Throw | 50° |
Length | 45mm |
Width | 30mm |
Depth | 87mm |
Actuator Type | Knob |
Dimensions | 45 x 30 x 87mm |