- RS Stock No.:
- 179-9428
- Mfr. Part No.:
- K2F027M
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 179-9428
- Mfr. Part No.:
- K2F027M
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rotary cam switches from 10 to 150A. Modular switches with plastic and metal heads to meet most industrial applications
Body For Voltmeter Switch - 3l And 3l-N - 45° - 20 A - For Ø 22 Mm
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Series | K2 |
Cam Switch Type | Voltmeter Cam Switch Body |
Electrical Phase | 3 |
Maximum Current | 14.6A |
Maximum Voltage | 690V ac |
Number of Positions | 8 |
Terminal Type | Screw |
Length | 45mm |
Width | 45mm |
Depth | 69mm |
Dimensions | 45 x 45 x 69mm |