- RS Stock No.:
- 203-9532
- Mfr. Part No.:
- DFPD-40-RP-90-RD-F0507-R3-EP
- Brand:
- Festo
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$393.20
(exc. GST)
$432.52
(inc. GST)
Units | Per unit |
1 + | $393.20 |
- RS Stock No.:
- 203-9532
- Mfr. Part No.:
- DFPD-40-RP-90-RD-F0507-R3-EP
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo semi-rotary drive DFPD-40-RP-90-RD-F0507-R3-EP is double-acting and rack and pinion design. It has connection pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners. The device has standard connection to process valve fitting ISO 5211, epoxy coating, stainless steel shaft.
Size of actuator=40
Flange hole pattern=F0507
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Flange hole pattern=F0507
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Double |
Manufacturer Series | DFPD-40-RP-90-RD-F0507-R3-EP |
Maximum Input Pressure | 8bar |
Related links
- Pneumatic Rotary Unions
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator,...
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- SMC CDRQ2B Series Pneumatic Rotary Actuator 15mm Bore
- Festo DFPD-80-RP-90-RD-F0507-R3-EP Series Double Action Pneumatic...
- Festo Pneumatic Rotary Actuators