Festo DFPD-240-RP-90-RS60-F0710-R3-EP Series Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 203-9526
- Mfr. Part No.:
- DFPD-240-RP-90-RS60-F0710-R3-EP
- Brand:
- Festo
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,134.52
(exc. GST)
$1,247.97
(inc. GST)
Units | Per unit |
1 + | $1,134.52 |
- RS Stock No.:
- 203-9526
- Mfr. Part No.:
- DFPD-240-RP-90-RS60-F0710-R3-EP
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo semi-rotary drive DFPD-240-RP-90-RS60-F0710-R3-EP is single-acting, rack and pinion design. It has connection pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners. the device has standard connection to process valve fitting ISO 5211 and epoxy coating, stainless steel shaft.
Size of actuator=240
Flange hole pattern=F0710
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Flange hole pattern=F0710
Swivel angle=90 deg
End-position adjustment range at 0°=-5 - 5 deg
End-position adjustment range at 90°=-5 - 5 deg
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Manufacturer Series | DFPD-240-RP-90-RS60-F0710-R3-EP |
Maximum Input Pressure | 8bar |
Related links
- Pneumatic Rotary Unions
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- Festo DFPD-240-RP-90-RS60-F0710 Series 8 bar Single Action...
- SMC CDRQ2B Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRJ Series Pneumatic Rotary Actuator 5mm Bore
- Festo Pneumatic Rotary Actuators