- RS Stock No.:
- 202-2696
- Mfr. Part No.:
- DRVS-40-270-P
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$687.09
(exc. GST)
$755.80
(inc. GST)
Units | Per unit |
1 + | $687.09 |
- RS Stock No.:
- 202-2696
- Mfr. Part No.:
- DRVS-40-270-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo semi-rotary drive DRVS-40-270-P has Double-acting semi-rotary drive with vane and lighter than other semi-rotary drives. It has 40 size and cushioning angle 0,5 deg.
Swivel angle 0 - 270 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Rotary Angle | 270° |
Action | Double |
Bore | 40mm |
Manufacturer Series | DRVS |
Maximum Input Pressure | 8bar |
Related links
- Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator 16mm Bore
- Festo Shock Absorber Series 10 bar Double Action Pneumatic Rotary...
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRVS Series Double Action Pneumatic Rotary Actuator 12mm Bore