Molveno Single Pole Single Throw (SPST), On-None-Off Rocker Switch Panel Mount
1 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 793-2465
- Mfr. Part No.:
- TECNO11131191000
- Manufacturer:
- Molveno
- COO (Country of Origin):
- IT
units | Per unit |
1 - 9 | $4.46 |
10 - 49 | $4.36 |
50 - 99 | $4.12 |
100 - 249 | $3.84 |
250 + | $3.57 |
Molveno TECNO Series Rocker Switches
Attribute | Value |
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-None-Off |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 19mm |
Contact Current Rating | 10 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19 x 13mm |
Maximum Operating Temperature | +125°C |
Legend Text Colour | Red |