- RS Stock No.:
- 707-7357
- Mfr. Part No.:
- A8NS3162
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 707-7357
- Mfr. Part No.:
- A8NS3162
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Rocker Switch, High Current, 2 Pushbuttons - A8N Series
High current switching of 16A
Simple snap fit mounting
IP67 front panel sealed
UL, cUL and TV-8 standard approved
Conforms to EN standards
Simple snap fit mounting
IP67 front panel sealed
UL, cUL and TV-8 standard approved
Conforms to EN standards
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 23.2mm |
Panel Cut Out Height | 14.8mm |
Contact Current Rating | 16 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Red/White |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 14.8 x 23.2mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +55°C |
Mechanical Life | 50000Operations |