Recently searched

    ZF Illuminated SPST, On-Off Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    $5.59

    (exc. GST)

    $6.15

    (inc. GST)

    Add to Basket
    Select or type quantity
    143 In AU stock for next working day delivery*
    65 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 49$5.59
    50 - 99$5.53
    100 - 249$5.37
    250 - 499$5.24
    500 +$5.14

    **price indicative

    Packaging Options:
    RS Stock No.:
    706-4357
    Mfr. Part No.:
    TRG22F2BBREN
    Brand:
    ZF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ZF

    Contact Configuration

    Single Pole Single Throw (SPST)

    Switch Operation

    On-Off

    Panel Cut Out Width

    11mm

    Panel Cut Out Height

    30.48mm

    Contact Current Rating

    16 A @ 250 V ac

    Illuminated

    Yes

    Actuator Colour

    Red

    Mounting Type

    Panel Mount

    Terminal Type

    Quick Connect

    AC Voltage Rating

    125 V, 250V

    Actuator Shape

    Rectangular

    Panel Cut Out Size

    30.48 x 11mm

    Contact Resistance

    20mΩ

    Operating Temperature Range

    -20 → +65°C

    Minimum Operating Temperature

    -20°C

    Contact Material

    Silver Alloy

    Maximum Operating Temperature

    +65°C

    Mechanical Life

    50000Operations

    Related links