- RS Stock No.:
- 706-4323
- Mfr. Part No.:
- LRA22H2FBBNN
- Brand:
- ZF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-4323
- Mfr. Part No.:
- LRA22H2FBBNN
- Brand:
- ZF
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LR Series Miniature Rocker Switches
Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colours
High current switching in a compact package
Variety of terminal styles available
Self-locking tabs to fit industry standard panel cut-outs
Mechanical life: min. 100,000 operations
Lighted and non-lighted options
Available in a wide variety of colours
High current switching in a compact package
Variety of terminal styles available
Self-locking tabs to fit industry standard panel cut-outs
Mechanical life: min. 100,000 operations
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-None-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.3mm |
Contact Current Rating | 12 A @ 125 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 19.3 x 12.9mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250 V |
Contact Resistance | 20mΩ |
Operating Temperature Range | -20 → +65°C |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +65°C |