ZF SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 706-4026
- Mfr. Part No.:
- KSF2ANB1BBD
- Brand:
- ZF
Bulk discount available
Subtotal (1 unit)**
$10.23
(exc. GST)
$11.25
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $10.23 |
50 - 99 | $10.12 |
100 - 249 | $9.97 |
250 - 499 | $9.79 |
500 + | $9.66 |
**price indicative
- RS Stock No.:
- 706-4026
- Mfr. Part No.:
- KSF2ANB1BBD
- Brand:
- ZF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ZF | |
Contact Configuration | Single Pole Single Throw (SPST) | |
Switch Operation | On-Off | |
Panel Cut Out Width | 21.2mm | |
Panel Cut Out Height | 36.8mm | |
Contact Current Rating | 21 A @ 14 V dc | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP56 | |
Terminal Type | Quick Connect | |
Actuator Shape | Rectangular | |
AC Voltage Rating | 125 V, 277V | |
Panel Cut Out Size | 36.8 x 21.2mm | |
DC Voltage Rating | 14V | |
Contact Resistance | 50mΩ | |
Mechanical Life | 100000Operations | |
Operating Temperature Range | -20 → +85°C | |
Contact Material | Silver Plated Copper Alloy | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -20°C | |
Case Material | Nylon 66 | |
Select all | ||
---|---|---|
Brand ZF | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Switch Operation On-Off | ||
Panel Cut Out Width 21.2mm | ||
Panel Cut Out Height 36.8mm | ||
Contact Current Rating 21 A @ 14 V dc | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP56 | ||
Terminal Type Quick Connect | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 125 V, 277V | ||
Panel Cut Out Size 36.8 x 21.2mm | ||
DC Voltage Rating 14V | ||
Contact Resistance 50mΩ | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -20 → +85°C | ||
Contact Material Silver Plated Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Case Material Nylon 66 | ||
Related links
- ZF SPST, On-Off Rocker Switch Panel Mount
- ZF SPST, On-None-Off Rocker Switch Panel Mount
- ZF SPST, (On)-Off Rocker Switch Panel Mount
- ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
- ZF Illuminated SPST, On-None-Off Rocker Switch Panel Mount
- ZF DPST, On-Off Rocker Switch Panel Mount
- ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
- ZF DPDT, On-Off-On Rocker Switch Panel Mount