- RS Stock No.:
- 706-4020
- Mfr. Part No.:
- KSF2BNB1BBB
- Brand:
- ZF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-4020
- Mfr. Part No.:
- KSF2BNB1BBB
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KS Series Waterproof Rocker Switches
Enclosed switch complying to IP56
Available in single- or double-pole
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Available in single- or double-pole
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-(On) |
Panel Cut Out Width | 21.2mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 21 A @ 14 V dc |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP56 |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 277 V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 36.8 x 21.2mm |
DC Voltage Rating | 14V |
Contact Resistance | 50mΩ |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Plated Copper Alloy |
Case Material | Nylon 66 |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -20 → +85°C |