- RS Stock No.:
- 706-4004
- Mfr. Part No.:
- KMD2CNB1BBNNNN
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 706-4004
- Mfr. Part No.:
- KMD2CNB1BBNNNN
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KM Series Waterproof Rocker Switches
From Cherry, these KM series enclosed rocker switches are robust, waterproof and easy to install. The KM series are a snap-in mounted rocker switch with a nylon 66 housing. Pprotection to IP56.
Features and Benefits:
Enclosed switch complying to IP56
Available in single- or double-pole
Lighted and non-lighted versions
Maintained-action and momentary options
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Enclosed switch complying to IP56
Available in single- or double-pole
Lighted and non-lighted versions
Maintained-action and momentary options
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
The KM series of rocker switches includes:
Stock number 706-4001 is a rocker switch with an illuminated red arrow
Stock number 706-4004 is a plain black rocker switch
Stock number 706-4008 is a rocker switch with an illuminated red and green arrow
Stock number 706-4001 is a rocker switch with an illuminated red arrow
Stock number 706-4004 is a plain black rocker switch
Stock number 706-4008 is a rocker switch with an illuminated red and green arrow
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Panel Cut Out Width | 21.2mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 21 A @ 14 V dc |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP56 |
Terminal Type | Quick Connect |
Legend Text | (Blank) |
Panel Cut Out Size | 36.8 x 21.2mm |
DC Voltage Rating | 14V |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250 V |
Contact Resistance | 50mΩ |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Plated Copper Alloy |
Case Material | Nylon 66 |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -20 → +85°C |