- RS Stock No.:
- 607-7488
- Mfr. Part No.:
- 1838.1509
- Brand:
- Marquardt
6 In AU stock for next working day delivery
11 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$11.58
(exc. GST)
$12.74
(inc. GST)
Units | Per unit |
1 - 49 | $11.58 |
50 - 99 | $11.41 |
100 - 249 | $11.23 |
250 + | $11.03 |
- RS Stock No.:
- 607-7488
- Mfr. Part No.:
- 1838.1509
- Brand:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1830 Series Rocker Switches
Marquardt 1830 series single and double pole rocker switches. The 1830 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, white, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.
The 1830 rocker switches have silver contacts with SPNO, SPST, SPDT, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating. Stock numbers 575-135 and 575-125 have integral covers and are waterproof IP67 rated.
The 1830 rocker switches have silver contacts with SPNO, SPST, SPDT, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating. Stock numbers 575-135 and 575-125 have integral covers and are waterproof IP67 rated.
High current rating, up to 20A
High inrush current (capacitive) up to 120A
Contact distance ≥3mm
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via 4.8mm or 6.3mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated (apart from stock numbers 679-8223 and 607-7438 which are UL 94 V-0 rated)
High inrush current (capacitive) up to 120A
Contact distance ≥3mm
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via 4.8mm or 6.3mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated (apart from stock numbers 679-8223 and 607-7438 which are UL 94 V-0 rated)
Note
Splashproof PVC cover suitable for use with the double pole types available, see stock number 607-7731.
Single and double pole white body types available, see stock numbers 607-7400 and 741-0842 respectively.
Stock number 679-8223 conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Single and double pole white body types available, see stock numbers 607-7400 and 741-0842 respectively.
Stock number 679-8223 conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 11mm |
Panel Cut Out Height | 30mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Quick Connect |
Legend Text | I O II |
Panel Cut Out Size | 30.2 x 11mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Case Material | Polyamide |
Contact Material | Silver |
Maximum Operating Temperature | +55°C |
Mechanical Life | 50000Operations |
Operating Temperature Range | -20 → +55°C |
Contact Resistance | 100mΩ |
Minimum Operating Temperature | -20°C |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Marquardt SPDT, On-None-(On) Rocker Switch Panel Mount
- Rocker Switch for use with Rocker Switches
- Marquardt SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Nidec Components Rocker, For Use With 8HD Rocker Switch
- Marquardt SPDT, On-On Rocker Switch Panel Mount