- RS Stock No.:
- 499-4599
- Mfr. Part No.:
- FMC68A2200000
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 499-4599
- Mfr. Part No.:
- FMC68A2200000
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FM series rocker switch
Ideal for class II applications.
Available in illuminated version or marked O - I.
Available in illuminated version or marked O - I.
Approvals
VDE, UL.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-On |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.4mm |
Contact Current Rating | 10 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 19.4 x 12.9mm |
Contact Material | Silver |
Maximum Operating Temperature | +85°C |
Mechanical Life | 30000Operations |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -20°C |