- RS Stock No.:
- 495-4030
- Mfr. Part No.:
- 1634202-2
- Brand:
- TE Connectivity
72 In Global stock for delivery within 5 working day(s)
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.18
(exc. GST)
$4.60
(inc. GST)
Units | Per unit |
1 + | $4.18 |
- RS Stock No.:
- 495-4030
- Mfr. Part No.:
- 1634202-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PRG Series
10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm
Panel cut out 11.2 x 30.2mm
Depth 27.4mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 11.2mm |
Panel Cut Out Height | 30.2mm |
Contact Current Rating | 10 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30.2 x 11.2mm |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |
Case Material | Nylon 66 |
Contact Resistance | 50mΩ |
Contact Material | Silver Plated Silver Alloy |
Minimum Operating Temperature | -20°C |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Rocker Switch for use with Rocker Switches
- TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount
- TE Connectivity SPST, On-None-Off Rocker Switch Panel Mount
- TE Connectivity SPST, Off-On-Off Rocker Switch Panel Mount
- Nidec Components Rocker, For Use With 8HD Rocker Switch