- RS Stock No.:
- 193-1925
- Mfr. Part No.:
- KH146AAZXFG22NXXXX20
- Brand:
- APEM
On back order for despatch 17/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 10)
$49.205
(exc. GST)
$54.125
(inc. GST)
Units | Per unit | Per Tray* |
10 - 10 | $49.205 | $492.05 |
20 - 30 | $48.123 | $481.23 |
40 + | $47.09 | $470.90 |
*price indicative |
- RS Stock No.:
- 193-1925
- Mfr. Part No.:
- KH146AAZXFG22NXXXX20
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, this series is perfectly adapted to the harshest environments (high pressure cleaners, dust, salt spray…). The KH series is available illuminated and non-illuminated, with numerous symbols and rocker colours, to meet customer requirements at best.
Protected against accidental actuation
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 21.08mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP69K |
Terminal Type | Quick Connect, Solder |
Legend Text | Down Motion (Symbol), Up Motion (Symbol) |
DC Voltage Rating | 24V |
Panel Cut Out Size | 21.08 x 36.8mm |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +85°C |
Legend Text Colour | Black (Symbol) |
Minimum Operating Temperature | -40°C |
Case Material | PA 6.6 |
Contact Material | Silver |
Operating Temperature Range | -40 → +85°C |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Rocker Switch Cover for use with Rocker Switches
- Rocker Switch Cover for use with Various Arcolectric Rocker Switches
- Rocker Switch for use with Rocker Switches
- Rocker Switch Blanking Plug for use with Rocker Switch
- Nidec Components Rocker, For Use With 8HD Rocker Switch