- RS Stock No.:
- 180-6945
- Mfr. Part No.:
- CF-LA-2KL-1
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 180-6945
- Mfr. Part No.:
- CF-LA-2KL-1
- Brand:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High inrush 160A, Temporarily dust proof
High in-rush rocker switch
Rush SolderTerminals
Five types of terminal (Tab, PC Straight, R/A and L/A)
Simple dustproof structure
Rush SolderTerminals
Five types of terminal (Tab, PC Straight, R/A and L/A)
Simple dustproof structure
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off |
Panel Cut Out Width | 28.2mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Solder |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 12.9 x 28.2mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Resistance | 20mΩ |
Operating Temperature Range | -25 → +80°C |